Dual-channel, general-purpose operational amplifier with a 220kHz bandwidth and 0.11V/µs slew rate. Features Rail-to-Rail output, 1.5mV input offset voltage, and 5nA input bias current. Operates from a minimum supply voltage of 1.35V to a maximum of 6V, with a typical operating supply current of 23µA. Offers 70dB common mode rejection ratio and 103dB voltage gain, suitable for applications requiring low power consumption and high precision. Packaged in an 8-pin SOIC, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV2452IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 84uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
No datasheet is available for this part.