Dual operational amplifier featuring a 220kHz bandwidth and 0.11V/µs slew rate. This general-purpose op-amp offers a 300µV input offset voltage and 500pA input bias current. Designed for surface mounting in a 14-pin SOIC package, it operates with a dual supply voltage range of 1.35V to 3V or a single supply up to 6V. Key specifications include 70dB common mode rejection ratio and 103dB voltage gain, with a low operating supply current of 23µA.
Texas Instruments TLV2453AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 84uA |
| Voltage Gain | 103dB |
| RoHS | Compliant |
No datasheet is available for this part.