
General Purpose Operational Amplifier IC featuring a 220kHz bandwidth and 0.11V/µs slew rate. This quad-channel amplifier offers a 220kHz gain bandwidth product and 103dB voltage gain. Operating from a minimum supply voltage of 1.35V to a maximum of 6V, it draws 23µA operating supply current. The TSSOP packaged component boasts a 70dB common mode rejection ratio and 5nA input bias current, with a low input offset voltage of 300µV. Designed for lead-free and RoHS compliant applications, it operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2454AIPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2454AIPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 168uA |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2454AIPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
