
Quad operational amplifier featuring rail-to-rail input and output with a 220kHz bandwidth. This general-purpose amplifier offers a low input offset voltage of 1mV and a low operating supply current of 23µA. It operates from a 1.35V to 6V supply range, with a maximum dual supply voltage of 3V. The component boasts a high common-mode rejection ratio of 70dB and a voltage gain of 103dB, with a slew rate of 0.11V/µs. Packaged in a 16-PDIP, this lead-free and RoHS-compliant IC is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2455AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2455AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 220kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 23uA |
| Operating Supply Voltage | 3V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.11V/µs |
| Supply Current | 168uA |
| Unity Gain Bandwidth Product | 220kHz |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2455AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
