
The TLV2455IPWR is a 4-channel general purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 220kHz and an input bias current of 500pA. The op amp has an input offset voltage of 300uV and a slew rate of 0.11V/µs. It operates over a temperature range of -40°C to 125°C and consumes an operating supply current of 23uA. The TLV2455IPWR is available in a lead-free TSSOP-16 package.
Sign in to ask questions about the Texas Instruments TLV2455IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2455IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 220kHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 23uA |
| Output Current per Channel | 10mA |
| RoHS Compliant | No |
| Slew Rate | 0.11V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV2455IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
