Quad operational amplifier IC featuring a 0.2 MHz unity gain bandwidth and 0.11 V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2000 µV and a minimum voltage gain of 35,000. Designed for automotive temperature grades, it operates from a nominal supply voltage of 3V up to a maximum of 7V. The component is housed in a 16-pin TSSOP package with a JEDEC R-PDSO-G16 code.
Sign in to ask questions about the Texas Instruments TLV2455IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2455IPWRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Slew Rate-Nom | 0.11 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.02 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2455IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.