Single, low power operational amplifier featuring rail-to-rail input/output capability. This general-purpose op amp offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. Operating from a 1.35V to 6V supply range, it exhibits a low input offset voltage of 1.5mV and a 66dB common mode rejection ratio. The amplifier is housed in an 8-SOIC package, operates from -40°C to 125°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2460AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
