General purpose operational amplifier featuring a 6.4MHz bandwidth and 1.6V/µs slew rate. This single-channel op-amp offers a 1.5mV maximum input offset voltage and 66dB common mode rejection ratio. Operating from a 2.7V to 6V supply, it provides 80mA output current per channel. Packaged in an 8-pin SOIC (D) package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2460AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.