Single, low power operational amplifier featuring rail-to-rail input/output capability. Offers a 6.4MHz gain bandwidth product and 1.6V/µs slew rate. Designed for general-purpose applications with a low input offset voltage of 1.5mV and 14nA input bias current. Operates from a 2.7V to 6V supply range, consuming 550µA typical supply current. Features a high voltage gain of 109dB and 80mA output current. Packaged in an 8-PDIP, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2460AIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460AIP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460AIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.