Single, low power, rail-to-rail input/output operational amplifier featuring a 6.4MHz gain bandwidth product and 1.6V/µs slew rate. This general-purpose op amp offers a wide operating voltage range from 1.35V to 3V, with a typical supply current of 550µA. It boasts a low input bias current of 1.3nA and an input offset voltage of 500µV, delivering a high voltage gain of 109dB. Designed for surface mounting, it comes in an 8-SOIC package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2460AQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460AQDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460AQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.