Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. Delivers a 6.4MHz bandwidth and 1.6V/µs slew rate. Operates with a supply voltage range of 1.35V to 6V, with a typical operating supply current of 550µA. Offers a high voltage gain of 109dB and a common-mode rejection ratio of 66dB. Packaged in an 8-SOIC (D) case.
Texas Instruments TLV2460AQDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 575uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
No datasheet is available for this part.