Automotive rail-to-rail input/output operational amplifier featuring a 6.4MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel, general-purpose op-amp operates from a 1.35V to 3V supply voltage with a low 550µA operating supply current. It offers a high 109dB voltage gain, 80mA output current per channel, and a low 150µV input offset voltage. Designed for surface mounting in an 8-SOIC package, it operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2460AQDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
No datasheet is available for this part.
