Single, low-power, rail-to-rail input/output operational amplifier featuring a 6.4MHz gain bandwidth product and 1.6V/µs slew rate. This general-purpose op amp offers a 109dB voltage gain, 500µV input offset voltage, and 1.3nA input bias current. Designed for surface mounting in an 8-TSSOP package, it operates from a 1.35V to 3V dual supply voltage range. The device consumes 550µA operating supply current and provides 80mA output current per channel, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLV2460AQPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460AQPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460AQPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.