Automotive-grade, single-channel operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose op-amp offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates from a 1.35V to 3V dual supply voltage range, with a low operating supply current of 550µA. The device boasts a 150µV input offset voltage and 1.3nA input bias current, suitable for surface mount applications in an 8-TSSOP package. Rated for operation from -40°C to 125°C, it provides 80mA output current per channel.
Texas Instruments TLV2460AQPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
No datasheet is available for this part.