Single, low-power operational amplifier featuring rail-to-rail input and output. This general-purpose amplifier offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. Operating from a minimum supply voltage of 1.35V to a maximum of 6V, it consumes a typical 550µA operating supply current. The 8-SOIC package provides a 71dB common mode rejection ratio and 2mV input offset voltage.
Sign in to ask questions about the Texas Instruments TLV2460CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Height | 1.58mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.