
Single, low-power operational amplifier featuring rail-to-rail input and output. This general-purpose op-amp offers a 5.2MHz bandwidth and a 1.6V/µs slew rate. Operating from a minimum dual supply voltage of 1.35V to a maximum of 3V, or a single supply of 2.7V to 6V, it consumes 550µA of supply current. The device boasts a 6.4MHz gain bandwidth product and a 109dB voltage gain, with an output current capability of 80mA. Packaged in an 8-PDIP, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLV2460CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Height | 4.57mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Thickness | 3.9mm |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
