Single, low power operational amplifier featuring rail-to-rail input and output. This general-purpose amplifier offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates from a minimum supply voltage of 1.35V up to a maximum of 6V, with a typical operating supply voltage of 3V and a low operating supply current of 550µA. The amplifier boasts a high voltage gain of 109dB and a common mode rejection ratio of 71dB, with an input offset voltage of 2mV. Packaged in an 8-SOIC, this RoHS compliant component is suitable for operation across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2460ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
