
Single, low-power operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 6.4MHz bandwidth and a 1.6V/µs slew rate. Designed for surface mounting in an 8-SOIC package, it operates from a dual supply voltage range of 1.35V to 3V. Key specifications include a 500µV input offset voltage and 1.3nA input bias current, with a typical operating supply current of 550µA. The amplifier supports a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLV2460QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460QD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV2460QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
