The TLV2460QDG4 is a low-noise operational amplifier with a common mode rejection ratio of 71dB and a gain bandwidth product of 6.4MHz. It operates over a dual supply voltage range of 1.35V to 3V and can withstand a maximum operating temperature of 125°C. The device is packaged in a surface mount SOIC package and is RoHS compliant. It is suitable for use in a variety of applications requiring low noise and high gain.
Sign in to ask questions about the Texas Instruments TLV2460QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460QDG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.