OP-AMP, 2000uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8
Sign in to ask questions about the Texas Instruments TLV2460QDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2460QDRG4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2460QDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.