
Single, low-power operational amplifier featuring rail-to-rail input and output. Boasts a 5.2MHz bandwidth and 1.6V/µs slew rate, with a 6.4MHz gain bandwidth product. Operates from a 1.35V to 6V supply range, drawing 550µA typical supply current. Offers 2mV input offset voltage and 14nA input bias current, with 66dB common mode rejection ratio. Packaged in an 8-PDIP with a 125°C maximum operating temperature.
Sign in to ask questions about the Texas Instruments TLV2461CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2461CP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.2MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Height | 4.57mm |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
