Automotive-grade operational amplifier featuring a 5.2MHz unity gain bandwidth and a 1.6V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 2200µV and a nominal common-mode reject ratio of 80. It operates within a supply voltage range of 3V to 6V, with a maximum supply current of 1mA. Packaged in a 5-pin SOT-23 (PDSO5) with dimensions of 2.9mm length and 1.6mm width, it supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2461IDBV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2461IDBV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2200 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.014 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 28000 |
| Unity Gain BW-Nom | 5200 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV2461IDBV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.