Single, low-power operational amplifier featuring rail-to-rail input and output capabilities. This general-purpose amplifier offers a 6.4MHz gain bandwidth product and a 5.2MHz bandwidth, with a 1.6V/µs slew rate. Operating from a minimum supply voltage of 1.35V up to a maximum of 6V, it draws 550µA of supply current. The device boasts a 109dB voltage gain and a 66dB common mode rejection ratio, with an input bias current of 14nA and input offset voltage of 500µV. Packaged in an 8-SOIC (D) case, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2461IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2461IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.2MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
