Single, low-power operational amplifier featuring rail-to-rail input and output. This general-purpose amplifier offers a 6.4MHz bandwidth and a 1.6V/µs slew rate. It operates from a 1.35V to 3V dual supply voltage range with a typical supply current of 550µA. The device boasts a low input bias current of 1.3nA and an input offset voltage of 500µV. Packaged in an 8-SOIC for surface mounting, it supports an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2461QD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2461QD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461QD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
