Single-channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This surface-mount device offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. Operating from a minimum dual supply voltage of 1.35V to a maximum of 3V, it exhibits a low input bias current of 1.3nA and an input offset voltage of 500µV. The amplifier supports an operating supply current of 550µA and provides 80mA of output current per channel, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2461QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2461QDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.