
Automotive operational amplifier featuring rail-to-rail input and output capabilities. This single-channel, general-purpose op amp offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. Designed for surface mount applications in an 8-TSSOP package, it operates from a 1.35V to 3V dual supply voltage range. Key specifications include a low input bias current of 1.3nA, an input offset voltage of 150µV, and a high voltage gain of 109dB. The device supports an operating supply current of 550µA and an output current of 80mA per channel, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2461QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2461QPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.6V/µs |
| Supply Current | 650uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2461QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
