
Dual low power operational amplifier featuring Rail-to-Rail Input/Output (RRIO) with a 6.4MHz bandwidth and 1.6V/µs slew rate. Offers a low input offset voltage of 500µV and 14nA input bias current. Operates from a wide supply voltage range of 1.35V to 6V, with a typical operating supply current of 550µA. Provides high output drive capability of 80mA per channel and a voltage gain of 109dB. Packaged in an 8-TSSOP, this RoHS compliant component is suitable for general-purpose amplification.
Sign in to ask questions about the Texas Instruments TLV2462AQPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2462AQPWRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 575uA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2462AQPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
