
Automotive dual operational amplifier featuring rail-to-rail input and output. This general-purpose op-amp offers a 6.4MHz bandwidth and a 1.6V/µs slew rate. With a low input bias current of 14pA and an input offset voltage of 150µV, it operates from a 1.35V to 6V supply range. The device boasts a 66dB common mode rejection ratio and 109dB voltage gain, with a per-channel output current of 80mA. Packaged in an 8-SOIC, it is AEC-Q100 qualified for automotive applications and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2462QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2462QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2462QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
