Automotive dual operational amplifier featuring rail-to-rail input and output. This general-purpose op-amp offers a 6.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates from a 1.35V to 3V dual supply voltage range and consumes 550µA operating supply current. With a low input bias current of 1.3nA and 150µV input offset voltage, it is suitable for demanding automotive applications. The device is available in an 8-TSSOP surface mount package, rated for -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2462QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2462QPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2462QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.