Dual operational amplifier featuring a 5.2MHz bandwidth and 1.6V/µs slew rate. This general-purpose op-amp offers a 6.4MHz gain bandwidth product and 109dB voltage gain. It operates from a minimum dual supply voltage of 1.35V to a maximum of 3V, or a single supply from 2.7V to 6V. The component provides 80mA output current per channel and a 71dB common mode rejection ratio. Packaged in a 14-pin PDIP for through-hole mounting, this RoHS compliant device operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2463AIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2463AIN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.2MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2463AIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
