Dual low-power operational amplifier featuring rail-to-rail input and output. This general-purpose op amp offers a 6.4MHz bandwidth and a 1.6V/µs slew rate. It operates from a 1.35V to 3V supply voltage and consumes 550µA of quiescent current. The device boasts a 500µV input offset voltage and 1.3nA input bias current, with a high voltage gain of 109dB. Packaged in a 14-SOIC surface-mount case, it supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV2463AQD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 1.3mA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
No datasheet is available for this part.