
Quad-channel, low-power operational amplifier featuring rail-to-rail input and output. This surface-mount integrated circuit offers a 6.4 MHz gain bandwidth product and operates from single supplies of 2.7V to 6V or dual supplies of ±1.35V to ±3V. Packaged in a 14-pin SOIC (Small Outline IC) with gull-wing leads, it supports a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2464AMDREPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2464AMDREPG4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 4 |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 6.4MHz |
| Maximum Input Offset Voltage | 1.5@5VmV |
| Maximum Input Offset Current | 0.007@5VuA |
| Maximum Input Bias Current | 0.014@5VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 6V |
| Minimum Dual Supply Voltage | ±1.35V |
| Maximum Dual Supply Voltage | ±3V |
| Maximum Supply Voltage Range | 6 to 9V |
| Max Operating Supply Voltage | ±3|6V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV2464AMDREPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.