
General purpose operational amplifier IC featuring a 6.4MHz bandwidth and 1.6V/µs slew rate. This quad-channel amplifier offers a 6.4MHz gain bandwidth product and operates with a supply voltage range of 1.35V to 6V, with a typical operating voltage of 3V. It boasts a 66dB common mode rejection ratio and a 109dB voltage gain, with an input bias current of 14nA and an input offset voltage of 2mV. Packaged in a 14-pin TSSOP, this RoHS compliant component has a maximum operating temperature of 125°C.
Texas Instruments TLV2464IPWG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.4MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 66dB |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 2.6mA |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2464IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
