Quad operational amplifier featuring a 5.2MHz bandwidth and 1.6V/µs slew rate. This general-purpose op-amp offers a 6.4MHz gain bandwidth product, 500µV input offset voltage, and 1.3nA input bias current. Designed for surface mounting in a 16-pin SOIC package, it operates from a 1.35V to 3V dual supply voltage. The device provides 80mA output current per channel and boasts a 109dB voltage gain.
Sign in to ask questions about the Texas Instruments TLV2465AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2465AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 1.3nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 550uA |
| Operating Supply Voltage | 3V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 2.6mA |
| Voltage Gain | 109dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2465AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.