
Single channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This CMOS device offers a 2.8MHz gain bandwidth product and a 1.4V/µs slew rate. It operates from a 1.35V to 6V supply range with a typical operating supply current of 600µA. Key specifications include a low input offset voltage of 1.6mV and a high common-mode rejection ratio of 61dB. The component is housed in an 8-SOIC package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV2470AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2470AID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2470AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.