
General purpose operational amplifier featuring a 2.8MHz bandwidth and 1.4V/µs slew rate. This single-channel CMOS amplifier offers a wide operating supply voltage range from 1.35V to 6V, with a typical operating supply current of 600µA. It boasts a high voltage gain of 120dB and an output current of 35mA per channel. The component operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLV2470AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2470AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2470AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
