
General purpose operational amplifier featuring a 2.8MHz bandwidth and 1.4V/µs slew rate. This single-channel CMOS amplifier offers a 2.8MHz gain bandwidth product, 120dB voltage gain, and 35mA output current. Operating from a minimum supply voltage of 1.35V to a maximum of 6V, it boasts a low input bias current of 50pA and an input offset voltage of 1.6mV. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is packaged in an 8-pin DIP.
Texas Instruments TLV2470AIPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2470AIPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.