OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN
Sign in to ask questions about the Texas Instruments TLV2470CDBV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2470CDBV technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 2.8MHz |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLV2470CDBV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.