Single channel, general-purpose operational amplifier featuring rail-to-rail input and output capabilities. This CMOS amplifier offers a 2.8MHz gain bandwidth product and a 1.4V/µs slew rate, with a typical operating supply current of 600µA. It operates from a minimum supply voltage of 1.35V to a maximum of 6V, with a dual supply range of 1.35V to 3V. The device boasts a 61dB common mode rejection ratio and a 2.2mV input offset voltage, suitable for applications within a -40°C to 125°C temperature range.
Texas Instruments TLV2470ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2470ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.