
Single-channel, general-purpose operational amplifier featuring a 2.8MHz bandwidth and 1.5V/µs slew rate. This CMOS amplifier offers a 120dB voltage gain and 64dB common mode rejection ratio, with a low input bias current of 2.5pA and a maximum input offset voltage of 2400µV. Designed for through-hole mounting in a PDIP-8 package, it operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 3V, or a single supply range of 2.7V to 6V. The device consumes 600µA operating supply current and provides 35mA output current per channel, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLV2470IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2470IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 900uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2470IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
