
Dual rail-to-rail input/output operational amplifier featuring a 2.8MHz gain bandwidth product and 1.4V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 6V supply voltage, with a typical operating supply current of 600µA. It offers a high voltage gain of 120dB and a common mode rejection ratio of 61dB, with an input bias current of 50pA. The device is available in an 8-pin HTSSOP EP package, suitable for operation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2472CDGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2472CDGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | HTSSOP EP |
| Common Mode Rejection Ratio | 61dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 2.2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.37W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 1.8mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2.8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2472CDGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
