Dual operational amplifier featuring a 2.8MHz bandwidth and 1.5V/µs slew rate. This general-purpose amplifier offers a low input bias current of 2.5pA and an input offset voltage of 250µV. Designed for surface mounting in an MSOP-10 package, it operates from a dual supply voltage range of 1.35V to 3V, with a typical operating supply current of 600µA. The device provides 35mA output current per channel and boasts a high voltage gain of 120dB.
Texas Instruments TLV2473CDGQG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.8mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
No datasheet is available for this part.