
Dual operational amplifier featuring 2.8MHz bandwidth and 1.5V/µs slew rate. This general-purpose amplifier offers 2 channels with a 120dB voltage gain and 35mA output current per channel. Operating from a 1.35V to 3V dual supply, it exhibits a low 250µV input offset voltage and 2.5pA input bias current. Surface mountable in an MSOP-10 package, this CMOS technology component operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2473IDGQG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2473IDGQG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.8mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2473IDGQG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.