
Automotive-grade, 4-channel operational amplifier featuring rail-to-rail input and output capabilities. This CMOS device offers a 2.8MHz gain bandwidth product and a 1.5V/µs slew rate, ideal for high-drive applications. Operating from a 1.35V to 3V dual supply, it consumes a low 600µA per channel with a 35mA output current. The amplifier boasts a 250µV input offset voltage and 2.5pA input bias current, housed in a 14-SOIC surface-mount package. Designed for automotive environments, it operates reliably between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV2474AQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2474AQDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 2.5pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3V |
| Output Current | 35mA |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.5V/µs |
| Supply Current | 3.6mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2474AQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
