
12-bit, 200 kSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI serial interface, 1LSB integral and differential nonlinearity, and 84dB spurious-free dynamic range. Operates from a 2.7V to 5.5V supply voltage with 2.8mW power consumption. Packaged in an 8-SOIC (D) case, this unipolar ADC is TMS320 compatible up to 10MHz and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TLV2541ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2541ID technical specifications.
| Package/Case | D |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Voltage | 2.4V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 2.8mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2541ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
