
12-bit dual-channel analog-to-digital converter (ADC) with a 200 kSPS conversion rate. Features SPI serial interface, single-ended inputs, and 1LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming 1.3mA nominal current and 2.8mW maximum power dissipation. Suitable for applications requiring up to 10MHz TMS320 compatibility and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2542IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2542IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.8mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 1.3mA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 2.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2542IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
