
12-bit Analog-to-Digital Converter (ADC) with 11 single-ended analog inputs. Features a 66 kSPS conversion rate and SPI serial interface. Offers 1 LSB integral nonlinearity and programmable power-down functionality. Operates from a 3V to 3.6V single supply, with a maximum power dissipation of 3.3mW. Packaged in a 20-SSOP, this RoHS compliant component supports MSB/LSB first data transfer and includes a built-in self-test mode.
Texas Instruments TLV2543IDBR technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 11 |
| Number of Bits | 12 |
| Number of Channels | 11 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2543IDBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
