
The TLV2544CDG4 is a 12-bit analog-to-digital converter with a conversion rate of 200KS/s. It has four single-ended input channels and supports SPI and serial interfaces. The device operates from a single 5.5V supply and has a maximum power dissipation of 3.3mW. It is available in a SOIC package and is RoHS compliant. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLV2544CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2544CDG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3mW |
| Mount | Surface Mount |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 3.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2544CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
