
The TLV2545IDRG4 is a single-channel analog-to-digital converter with a conversion rate of 200 kilosamples per second. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is packaged in a SOIC package and is available on a tape and reel. The TLV2545IDRG4 is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TLV2545IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2545IDRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2545IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
