12-bit Analog-to-Digital Converter (ADC) featuring a 200 kSPS conversion rate and 8 single-ended input channels. This serial output ADC supports SPI interface and offers auto power-down functionality. Operating from a 2.7V to 5.5V supply, it consumes a nominal 2.1mA with a maximum power dissipation of 3.3mW. Integral nonlinearity is specified at 1 LSB, with a spurious-free dynamic range of 84dB. Packaged in a 20-SOIC, this component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLV2548IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV2548IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.1mA |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.3mW |
| Power Dissipation | 1.294W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV2548IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.